Phoenix Contact Mains Sockets, 13A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3032
- Distrelec Article No.:
- 303-96-900
- Mfr. Part No.:
- 0804065
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
MYR391.05
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR78.21 | MYR391.05 |
**price indicative
- RS Stock No.:
- 207-3032
- Distrelec Article No.:
- 303-96-900
- Mfr. Part No.:
- 0804065
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Plug/Socket | Socket | |
Current Rating | 13A | |
Mounting Type | DIN Rail Mount | |
Number of USB Sockets | 0 | |
Voltage Rating | 250 V | |
Gender | Female | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Socket | ||
Current Rating 13A | ||
Mounting Type DIN Rail Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Gender Female | ||
Related links
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Poland Mains Sockets DIN Rail Mount Polyamide, 250 V
- Phoenix Contact Mains Sockets DIN Rail PA Pin, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V