0804058 | Phoenix Contact Mains Sockets, 13A, DIN Rail, 250 V | RS
Recently searched

    Phoenix Contact Mains Sockets, 13A, DIN Rail, 250 V

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR659.97

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 20MYR131.994MYR659.97
    25 +MYR118.796MYR593.98

    **price indicative

    RS Stock No.:
    201-3742
    Mfr. Part No.:
    0804058
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Plug/Socket

    Socket

    Current Rating

    13A

    Mounting Type

    DIN Rail

    Number of USB Sockets

    0

    Voltage Rating

    250 V

    Gender

    Female

    Related links