Phoenix Contact Denmark Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3880
- Mfr. Part No.:
- 0804117
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR406.93
Temporarily out of stock - back order for despatch 04/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR203.465 | MYR406.93 |
10 + | MYR183.125 | MYR366.25 |
**price indicative
- RS Stock No.:
- 201-3880
- Mfr. Part No.:
- 0804117
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer