Phoenix Contact Swiss Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3879
- Mfr. Part No.:
- 0804104
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 2)**
MYR211.855
Temporarily out of stock - back order for despatch 23/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR211.855 | MYR423.71 |
10 + | MYR190.67 | MYR381.34 |
**price indicative
- RS Stock No.:
- 201-3879
- Mfr. Part No.:
- 0804104
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer