Phoenix Contact Italy Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3821
- Mfr. Part No.:
- 0804128
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR558.11
Temporarily out of stock - back order for despatch 11/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR111.622 | MYR558.11 |
25 + | MYR100.46 | MYR502.30 |
**price indicative
- RS Stock No.:
- 201-3821
- Mfr. Part No.:
- 0804128
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Plug/Socket | Socket | |
Country | Italy | |
Current Rating | 16A | |
Mounting Type | DIN Rail | |
Number of USB Sockets | 0 | |
Voltage Rating | 250 V | |
Gender | Female | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Plug/Socket Socket | ||
Country Italy | ||
Current Rating 16A | ||
Mounting Type DIN Rail | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Gender Female | ||