RND Pot Magnet 80 mm Countersunk screw, 61.2 kg Pull 34 mm
- RS Stock No.:
- 492-488
- Distrelec Article No.:
- 303-90-318
- Mfr. Part No.:
- RND 610-00900
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-488
- Distrelec Article No.:
- 303-90-318
- Mfr. Part No.:
- RND 610-00900
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Magnet | |
| Magnet Type | Pot | |
| Width/Diameter | 80mm | |
| Pull Force | 61.2kg | |
| Thickness | 34mm | |
| Attachment Type | Countersunk screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Magnet | ||
Magnet Type Pot | ||
Width/Diameter 80mm | ||
Pull Force 61.2kg | ||
Thickness 34mm | ||
Attachment Type Countersunk screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ferrous pot magnet presents an outstanding solution for both consumer and industrial applications, where medium magnetic strength is essential. Encased in a robust steel housing, this magnet boasts enhanced durability and longevity, making it ideal for various mounting and securing needs. With a maximum operating temperature of 200 °C, it is perfectly suited for diverse environments ranging from home repairs to more challenging industrial tasks. The thoughtful design allows for easy installation, accommodating countersunk screws for flush mounting in walls or ceilings.
Protected in a durable steel cup to extend its lifespan
Designed for effortless installation with countersunk screw compatibility
Operates efficiently at high temperatures, making it versatile for various applications
Perfectly suited for lifting, mounting, and securing a wide range of objects
Provides strong magnetic strength while ensuring safety and reliability
Related links
- Eclipse Pot Magnet 46 mm Hook, 6 kg Pull 10.7 mm
- Eclipse Pot Magnet 50 mm Threaded M6, 22 kg Pull 10 mm
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND Slot Countersunk Polyamide Machine Screw 10 mm M3
- RND Torx Countersunk Zinc Plated Steel Machine Screw 16 mm M5
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 45 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 45 mm
- RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw M8 x 30 mm
