RND Pot Magnet 50 mm Countersunk screw, 22.4 kg Pull 22 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
492-023
Distrelec Article No.:
303-90-316
Mfr. Part No.:
RND 610-00898
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

50mm

Pull Force

22.4kg

Thickness

22mm

Attachment Type

Countersunk screw

Standards/Approvals

RoHS

The RND Ferrite pot magnet with a sturdy steel housing is an exceptional solution for various applications requiring a reliable medium magnetic strength. This product seamlessly integrates into consumer and industrial settings, making it an ideal choice for lifting, light mounts, and home repair projects. Its design ensures that the magnet is protected within a durable steel cup, thus significantly enhancing its lifespan. Additionally, it can be conveniently installed using countersunk screws, providing flexibility in installation options.

Designed to perform reliably at a maximum operating temperature of 200 °C

Perfect for a variety of applications, including lifting, latches, and furniture repairs

Offers a high pull force to securely hold various items in place

Lightweight yet powerful, enabling easy handling and installation

Related links