Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 4.0mm
- RS Stock No.:
- 185-4384
- Mfr. Part No.:
- 97790403111
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 20 units)*
MYR27.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,320 unit(s) shipping from 22 December 2025
- Plus 2,000 unit(s) shipping from 29 December 2025
- Plus 2,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 240 | MYR1.376 | MYR27.52 |
| 260 - 480 | MYR1.338 | MYR26.76 |
| 500 + | MYR1.283 | MYR25.66 |
*price indicative
- RS Stock No.:
- 185-4384
- Mfr. Part No.:
- 97790403111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Length Metric | 4.0mm | |
| Thread Size Metric | M3 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Head Shape Pan | ||
Drive Type Cross | ||
Length Metric 4.0mm | ||
Thread Size Metric M3 | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 4.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 8.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 5.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 6.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 10.0mm
- RS PRO Pozi M3 Pan Steel Machine Screws DIN 7985 x 4.0mm
- RS PRO Torx M3 Pan Steel Machine Screws x 6.0mm
- RS PRO Torx M3 Pan Steel Machine Screws x 12.0mm
