97791003211 | Wurth Elektronik Cross Pan Nylon Machine Screws x 10.0mm | RS
Recently searched

    Wurth Elektronik Cross Pan Nylon Machine Screws x 10.0mm

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR25.84

    Add to Basket
    Select or type quantity
    2700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    20 - 240MYR1.292MYR25.84
    260 - 480MYR1.256MYR25.12
    500 +MYR1.205MYR24.10

    **price indicative

    RS Stock No.:
    185-4200
    Mfr. Part No.:
    97791003211
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Head Shape

    Pan

    Drive Type

    Cross

    Length Metric

    10.0mm

    Thread Size Metric

    M3

    Material

    Nylon

    Related links