Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 4.0mm
- RS Stock No.:
- 185-4170
- Mfr. Part No.:
- 97790403111
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 1000 units)*
MYR1,198.00
FREE delivery for orders over RM 500.00
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | MYR1.198 | MYR1,198.00 |
| 2000 - 3000 | MYR1.172 | MYR1,172.00 |
| 4000 + | MYR1.146 | MYR1,146.00 |
*price indicative
- RS Stock No.:
- 185-4170
- Mfr. Part No.:
- 97790403111
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Length Metric | 4.0mm | |
| Thread Size Metric | M3 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Head Shape Pan | ||
Drive Type Cross | ||
Length Metric 4.0mm | ||
Thread Size Metric M3 | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 4.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 8.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 5.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 6.0mm
- Wurth Elektronik Cross M3 Pan Nylon Machine Screws x 10.0mm
- RS PRO Pozi M3 Pan Steel Machine Screws DIN 7985 x 4.0mm
- RS PRO Torx M3 Pan Steel Machine Screws x 6.0mm
- RS PRO Torx M3 Pan Steel Machine Screws x 12.0mm
