Phoenix Contact LED Machine Light, 24 V dc, 10.5 W, 365mm Arm Length
- RS Stock No.:
- 130-073
- Mfr. Part No.:
- 2702481
- Manufacturer:
- Phoenix Contact
Price Each**
MYR2,225.32
Temporarily out of stock - back order for despatch 11/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,225.32 |
**price indicative
Related links
- Phoenix Contact LED Machine Light 365mm Arm Length
- Waldmann LED Machine Light 10.5 W
- LED Machine Light 21.5 W, 715mm Arm Length
- LED Machine Light 21 W, 896mm Arm Length
- LED Machine Light 42 W, 1070mm Arm Length
- LED Machine Light 30 W, 790mm Arm Length
- LED Machine Light 3.5 W, 196mm Arm Length
- LED Machine Light 14 W, 616mm Arm Length