Phoenix Contact LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 790mm Arm Length

Subtotal (1 unit)*

MYR4,056.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,056.05

*price indicative

RS Stock No.:
130-071
Mfr. Part No.:
2702488
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Luminosity

2300 lm

Wattage

30 W

Arm Length

790mm

COO (Country of Origin):
DE
The Phoenix Contact LED Machine Light is designed to provide illumination in harsh environments, ideal for use in machine tools. This energy efficient light source offers a long service life of at least 60000 hours. The 70mm diameter allows for easy replacement of traditional tube lights, while the swivel action enables focused illumination.

IP67 protection and resistance to coolants and lubricants for use in machine tools
Suitable for high temperatures strong vibrations and shocks
4 mm thick safety glass for mechanical strain
ETL approval for North American market