Rocol Foodlube Lubricant PTFE 5 L Jerry Can Food Safe
- RS Stock No.:
- 488-2654
- Mfr. Part No.:
- 15126
- Manufacturer:
- Rocol
Subtotal (1 unit)*
MYR1,770.21
Units | Per Unit |
|---|---|
| 1 + | MYR1,770.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 488-2654
- Mfr. Part No.:
- 15126
- Manufacturer:
- Rocol
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Colour | Colourless | |
| Food Safe | Yes | |
| Base Material | PTFE | |
| Minimum Operating Temperature | -50°C | |
| Application | Multi Purpose | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Colour Colourless | ||
Food Safe Yes | ||
Base Material PTFE | ||
Minimum Operating Temperature -50°C | ||
Application Multi Purpose | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed to Optimise Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
FOODLUBE® Multi-Lube Fluid
Features and Benefits
Approvals
Related links
- SKF Food Grade Dry Film Lubricant Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Foodlube® Universal 2 Lubricant Polytetrafluoroethylene 380 g Cartridge Food Safe
- SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can Food Safe
- Fuchs CASSIDA Chain Lubricant Synthetic 22 L Jerry Can Food Safe
- Rocol Foodlube Universal 2 Lubricant Polytetrafluoroethylene 4 kg Tin Food Safe
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
