SCHAEFFLER CONCEPT4 Lubricant Grease 250 cm³ Cartridge
- RS Stock No.:
- 312-032
- Mfr. Part No.:
- ARCALUB-C2.LC250-TEMP120
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
MYR652.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR652.34 |
*price indicative
- RS Stock No.:
- 312-032
- Mfr. Part No.:
- ARCALUB-C2.LC250-TEMP120
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Lubricant | |
| Trade Name | CONCEPT4 | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 250 cm³ | |
| Base Material | Grease | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Lubricant | ||
Trade Name CONCEPT4 | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 250 cm³ | ||
Base Material Grease | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Cartridge is designed specifically for use with the CONCEPT2 lubricator, offering a tailored solution for precision lubrication needs. This high performance grease cartridge ensures optimal functioning and protection of moving parts, making it an essential component for machinery operating under various conditions. Its 250 cm³ volume strikes the perfect balance between efficiency and longevity, providing an ideal choice for both everyday applications and demanding environments.
Volume optimised for efficiency reducing the frequency of cartridge changes
Lightweight yet robust design enhances ease of handling and installation
Promotes longer machine life by providing consistent lubrication
Reduces wear and tear on components minimising maintenance costs
Related links
- SCHAEFFLER End Cap for use with Connector Extension Refillable Cartridge
- SCHAEFFLER Adapter for use with Connector Extension Refillable Cartridge
- SCHAEFFLER ARCALUB-C2-2P-24V dc Lubricator Polyethylene Terephthalate 10
- SCHAEFFLER ARCALUB-C2-2P-OIL-24V dc Automatic Lubricator Oil 10
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- SCHAEFFLER Holder Accessory for use with Mounting Clamp CONCEPT2
- SCHAEFFLER Cover for use with Connector Extension CONCEPT8
- SCHAEFFLER Lubricator Demo Case for use with Connector Extension CONCEPT2
