Toshiba TC74HC7266AP(F), Quad 2-Input XNOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 540-0455P
- Mfr. Part No.:
- TC74HC7266AP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
- RS Stock No.:
- 540-0455P
- Mfr. Part No.:
- TC74HC7266AP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | XNOR | |
| Mounting Type | Through Hole | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Width | 6.4mm | |
| Length | 19.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 3.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 19.25 x 6.4 x 3.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function XNOR | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Width 6.4mm | ||
Length 19.25mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 3.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
- COO (Country of Origin):
- JP
