onsemi NC7SZ57P6X, 2 2-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 838-635
- Mfr. Part No.:
- NC7SZ57P6X
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 100 units)*
MYR32.80
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.328 | MYR32.80 |
| 1000 - 4900 | MYR0.288 | MYR28.80 |
| 5000 - 9900 | MYR0.259 | MYR25.90 |
| 10000 + | MYR0.223 | MYR22.30 |
*price indicative
- RS Stock No.:
- 838-635
- Mfr. Part No.:
- NC7SZ57P6X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Multifunction | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | TinyLogic UHS | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.3ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | NC7SZ | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1mm | |
| Length | 2mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Multifunction | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family TinyLogic UHS | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.3ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series NC7SZ | ||
Maximum Supply Voltage 5.5V | ||
Height 1mm | ||
Length 2mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
- COO (Country of Origin):
- CN
TinyLogic UHS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- onsemi NC7SZ58P6X 6-Pin MicroPak
- onsemi NC7WZ14P6X 6-Pin MicroPak
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- ROHM BD7LS97G-CTL 6-Pin SSOP-6
- Toshiba 74HC132D 14-Pin SOIC
