Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm

Get a bulk buy discount

Add 5 more to save MYR23.30

View bulk pricing options

Subtotal (1 unit)*

MYR334.57

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR334.57-
5 - 9MYR329.91MYR23.30
10 +MYR325.52MYR90.50

*price indicative

RS Stock No.:
614-1242
Distrelec Article No.:
148-15-141
Mfr. Part No.:
MINI CABLE LOCKOUT WITH STEEL CABLE 2.4M
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Cable Lockout Device

Product Type

Lockout

Colour

Red

Number of Locks

6

Material

Glass Filled Nylon

Shackle Diameter

7.87mm

Standards/Approvals

No

RoHS Status: Exempt

Miniature cable lockout system


Locks disconnected valves, switches and circuit breakers

Internal cable storage: operates like a pull-out tape measure and prevents the cable from becoming tangled

The automatic push-button winder holds the cable wound on a reel

Superb resistance to chemical products, corrosion and extreme temperatures.

Supplied with vinyl-covered steel cable

System may be locked using padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy