Brady Red 4-Lock Lockout Glass Filled Nylon, ABS, Glass Filled Polyurethane Polymer and Glass Filled Nylon Cable Lockout

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR375.00

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 10 November 2026
  • Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR375.00-
5 - 9MYR367.142%
10 +MYR356.145%

*price indicative

RS Stock No.:
614-1214
Distrelec Article No.:
301-08-384
Mfr. Part No.:
50943
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Cable Lockout Device

Colour

Red

Number of Locks

4

Material

Glass Filled Nylon, ABS, Glass Filled Polyurethane Polymer and Glass Filled Nylon

Shackle Diameter

8.99mm

Standards/Approvals

No

RoHS Status: Exempt

All-purpose cable lockout system (APCLO)


A single APCLO can lock out several control points.

An integrated eyelet keeps the cable conveniently wound, preventing the ends from dangling.

Accepts cables with diameters between 1.59 and 4.77 mm.

Supports up to four padlocks

Vinyl-covered steel cables available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy