Brady Red Lockout Blocking Arm

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR207.88

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR207.88-
20 - 39MYR202.072%
40 +MYR195.036%

*price indicative

RS Stock No.:
614-1191
Mfr. Part No.:
UNIVERSAL BALL VALVE L/O LRG ARM ADAPTER
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Blocking Arm

Product Type

Lockout

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy