Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon, Stainless Steel, Brass Universal Valve Lockout System, 9.91 mm

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR411.68

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR411.68-
20 - 39MYR400.162%
40 +MYR386.226%

*price indicative

RS Stock No.:
614-1163
Mfr. Part No.:
SMALL UNIV VALVE LOCKOUT (BASE ONLY)
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Universal Valve Lockout System

Colour

Red

Number of Locks

2

Material

Fibreglass Reinforced Nylon, Stainless Steel, Brass

Shackle Diameter

9.91mm

Standards/Approvals

No

RoHS Status: Exempt

Universal valve lockout base clamping unit


Modular system that allows you to add various accessories to adapt the unit to a wide range of valves. Just disassemble the unit and add the accessories.

Locks valves in open or closed position.

Can lock large levers, T-handles and other difficult-to-secure mechanical devices.

Available in small or large size

System may be locked using padlocks

Accessories


Locking arm: Locks ball valves in the open, closed or intermediate position.

Cable clamp: For locking gate valves. Cable length 2.44 m; diameter 3.25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy