Master Lock Black 1-Lock Cable Lockout Steel Lockout Cable, 8 mm

N

Subtotal (1 unit)*

MYR122.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.10

*price indicative

RS Stock No.:
949-788
Mfr. Part No.:
8418EURD
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Cable Lockout

Sub Type

Lockout Cable

Colour

Black

Number of Locks

1

Material

Steel

Shackle Diameter

8mm

Shackle Length

1.8m

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Adjustable Locking Cable is 1,8m long and features 8mm diameter braided steel for maximum strength and flexibility.

100% steel braided cable

Weather tough and rust resistant lock body and cable

Vinyl sleeve and lock body bumper prevents scratching

Strap holds excess cable for Compact storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy