RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm

N

Subtotal (1 pack of 10 units)*

MYR93.19

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR93.19MYR9.319

*price indicative

RS Stock No.:
802-224
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Padlock

Colour

Metallic Silver

Number of Locks

1

Material

Stainless Steel

Shackle Diameter

9.5mm

Standards/Approvals

OSHA

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 9.5 mm Stainless Steel Padlock


The RS PRO 9.5 mm Stainless Steel Padlock is designed for secure lockout applications, providing robust protection in industrial environments. Its stainless steel construction ensures durability and resistance to harsh conditions, making it Ideal for safety compliance and asset protection.

Features and Benefits


Stainless Steel Construction: Offers excellent corrosion resistance and durability.
9.5 mm Shackle Diameter: Provides a strong and secure locking mechanism.
Single Lock Mechanism: Simplifies operation and enhances security.
OSHA Approved: Meets safety standards for lockout applications.
Metallic Silver Finish: Provides a professional appearance and easy identification.

Applications


Industrial safety lockout procedures
Asset protection in harsh environments
Compliance with safety regulations

Additional Information


Meets OSHA standards for lockout applications
Ideal for use in environments requiring high durability and corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy