RS PRO Red 27-Lock Lockout Aluminium, Steel Blind Flange Lockout
- RS Stock No.:
- 750-833
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR435.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR435.55 |
*price indicative
- RS Stock No.:
- 750-833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Blind Flange Lockout | |
| Colour | Red | |
| Number of Locks | 27 | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Blind Flange Lockout | ||
Colour Red | ||
Number of Locks 27 | ||
Material Aluminium, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 27 Lock Blind Flange Lockout
The RS PRO Blind Flange Lockout is designed to secure blind flanges during maintenance and repair operations. This lockout device accommodates up to 27 locks, ensuring comprehensive safety by preventing accidental activation of machinery. Constructed from Durable aluminium and steel, it offers robust protection in industrial environments.
Features and Benefits
27 Lock Capacity: Allows multiple workers to apply their locks, enhancing safety.
Aluminium and Steel Construction: Provides durability and resistance to harsh conditions.
Red Colour: Ensures high visibility for easy identification and compliance.
Aluminium and Steel Construction: Provides durability and resistance to harsh conditions.
Red Colour: Ensures high visibility for easy identification and compliance.
Applications
Oil and Gas Industry
Chemical Processing Plants
Manufacturing Facilities
Chemical Processing Plants
Manufacturing Facilities
Additional Information
Complies with relevant safety standards for lockout devices.
Suitable for a variety of flange sizes and types.
Suitable for a variety of flange sizes and types.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 14-Lock Lockout Aluminium (Powder Coated Aluminium), Steel Blind Flange Lockout
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- Brady Red 27-Lock Lockout Plastic Group Lockout & Permit Control, 11.94 mm
- Kensington Aluminium (Powder Coated Aluminium) Galvanised Steel Steel Flexible
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- Brady Red 4-Lock Lockout Aluminium 7 mm

