RS PRO Red 6-Lock Lockout Fabric, Leather Belt Plug Cover Case
- RS Stock No.:
- 750-826
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR124.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124.97 |
*price indicative
- RS Stock No.:
- 750-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Plug Cover Case | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Fabric, Leather Belt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Plug Cover Case | ||
Colour Red | ||
Number of Locks 6 | ||
Material Fabric, Leather Belt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 Lock Plug Cover Case
The RS PRO 6 Lock Plug Cover Case is designed to provide secure lockout solutions for electrical plug connections. This product ensures safety during maintenance by preventing accidental plug connections. Ideal for industrial environments, it enhances workplace safety by allowing multiple workers to apply their locks.
Features and Benefits
6 Lock Capability: Allows multiple workers to secure the plug, ensuring safety during maintenance.
Durable Fabric Construction: Provides robust protection and longevity in industrial settings.
Leather Belt: Offers additional strength and secure fastening.
Bright Red Colour: Enhances visibility, reducing the risk of accidental engagement.
Easy Installation: Facilitates quick application and removal, saving time during lockout procedures.
Durable Fabric Construction: Provides robust protection and longevity in industrial settings.
Leather Belt: Offers additional strength and secure fastening.
Bright Red Colour: Enhances visibility, reducing the risk of accidental engagement.
Easy Installation: Facilitates quick application and removal, saving time during lockout procedures.
Applications
Industrial Maintenance
Electrical Safety Procedures
Manufacturing Facilities
Electrical Safety Procedures
Manufacturing Facilities
Additional Information
Complies with standard lockout/tagout procedures
Suitable for a variety of plug sizes and types
Suitable for a variety of plug sizes and types
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Polypropylene Cable Lock, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Cast Aluminium Hasp Lockout, 5 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 6-Lock Lockout ABS Metal ButterFly Valve Lockout
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm

