RS PRO Red Lockout Polypropylene Lockout, 55 mm
- RS Stock No.:
- 694-367
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR95.82
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.82 |
*price indicative
- RS Stock No.:
- 694-367
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Material | Polypropylene | |
| Shackle Diameter | 55mm | |
| Standards/Approvals | LOTO Safety Standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Material Polypropylene | ||
Shackle Diameter 55mm | ||
Standards/Approvals LOTO Safety Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 55 mm Lockout Polypropylene
The RS PRO 55 mm Lockout is designed to ensure safety and compliance in industrial environments by securely isolating energy sources. Made from Durable polypropylene, this lockout device is Ideal for preventing accidental energisation during maintenance or repair work.
Features and Benefits
Polypropylene Construction: Offers high durability and resistance to chemicals.
55 mm Shackle Diameter: Provides compatibility with a wide range of lockout applications.
Compliance with LOTO Safety Standards: Ensures adherence to industry safety regulations.
Bright Red Colour: Enhances visibility for safety and compliance.
55 mm Shackle Diameter: Provides compatibility with a wide range of lockout applications.
Compliance with LOTO Safety Standards: Ensures adherence to industry safety regulations.
Bright Red Colour: Enhances visibility for safety and compliance.
Applications
Industrial maintenance
Electrical safety
Mechanical repair
Electrical safety
Mechanical repair
Additional Information
Meets LOTO Safety Standards for secure lockout procedures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS PRO Red 2-Lock Lockout Polypropylene Plug Lockout, 9 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- RS PRO Red 2-Lock Lockout Brass Stainless Steel 7.25 mm
- RS PRO Red Lockout ABS Lockout, 9 mm
- RS PRO Red Lockout Kit Valve Lockout Kit

