10 x Lockout Tag
- RS Stock No.:
- 380-6744
- Mfr. Part No.:
- TAG-F NE PAS TOUCHER-75X160MM
- Manufacturer:
- Brady
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR205.21
FREE delivery for orders over RM 500.00
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | MYR205.21 | MYR20.521 |
| 10 - 19 | MYR199.03 | MYR19.903 |
| 20 + | MYR193.05 | MYR19.305 |
*price indicative
- RS Stock No.:
- 380-6744
- Mfr. Part No.:
- TAG-F NE PAS TOUCHER-75X160MM
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Width | 75mm | |
| Quantity Per Package | 10 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Width 75mm | ||
Quantity Per Package 10 | ||
Non Compliant
- COO (Country of Origin):
- BE
Danger lockout labels
Lockout labels that allow information regarding the lockout to be provided: name of person, reason for lockout, name of person authorised to remove the label or modify the information.
These 75 x 160 mm labels are made of polypropylene, which is resistant to water, grease and extreme temperatures.
Their matt surface allows them to be written on in pen or marker.
Supplied in packs of 10 labels +10 mounts.
These 75 x 160 mm labels are made of polypropylene, which is resistant to water, grease and extreme temperatures.
Their matt surface allows them to be written on in pen or marker.
Supplied in packs of 10 labels +10 mounts.
Related links
- 10 x Lockout Tag
- 1Each x Lockout Tag
- 4 x Lockout Tag
- Kit x 'Limite de la zone de travail, Ne pas franchir' Set of Lockout
- 25Box x 'Do Not Operate' Lockout Tag
- 6Each x 'Do Not Remove' Lockout Tag
- 10 Tags x 'Do Not Switch On' Lockout Tag
- SAM Yellow/Black Safety Labels, Piges de calages moteur en place. Ne pas essayer de demarrer. Ne pas essayer de
