Etiquettes de Consignation - 140 x 32 mm
- RS Stock No.:
- 272-2624
- Mfr. Part No.:
- T100 Fr
- Manufacturer:
- ABUS
Subtotal (1 unit)*
MYR220.94
FREE delivery for orders over RM 500.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.94 |
*price indicative
- RS Stock No.:
- 272-2624
- Mfr. Part No.:
- T100 Fr
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Material | Polypropylene | |
| Length | 140mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Material Polypropylene | ||
Length 140mm | ||
Width 32mm | ||
- COO (Country of Origin):
- CN
The ABUS Polypropylene labels that are strong and resistant. With it, you will increase security in the event of maintenance, it is possible to write instructions or daily warnings as well as the name of your employees or a department. ABUS tags are supplied in a box distribution of 100 coins so that they are always protected against dust and dirt, but also always at hand when necessary.
Waterproof
Suitable for writing on
Suitable for writing on
Related links
- Etiquettes de Consignation - 76 x 146 mm
- Facom 59.JE Series 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- DeWALT 28 x 350 x 32 mm SDS Chisel
- SAM 12-Piece Open Ended Spanner Set, 6 x 7 → 27 x 32 mm
- Facom 55A.JD Series 10-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Facom 55A.JE Series 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- Facom 55A.JD Series 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Sato Parts Panel Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse
