RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS Stock No.:
- 710-503
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR53.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR53.20 | MYR5.32 |
*price indicative
- RS Stock No.:
- 710-503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Operate | |
| Material | Polyvinyl | |
| Length | 143mm | |
| Width | 80mm | |
| Quantity Per Package | 10 | |
| Application | Field Operations | |
| Background Colour | Red, White | |
| Legend Colour | White | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Tag Message Do Not Operate | ||
Material Polyvinyl | ||
Length 143mm | ||
Width 80mm | ||
Quantity Per Package 10 | ||
Application Field Operations | ||
Background Colour Red, White | ||
Legend Colour White | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Polyvinyl Safety Tag, 143mm Length
This RS PRO safety tag is designed to enhance safety in field operations by clearly indicating equipment status. Made from Durable polyvinyl, it is Ideal for environments where equipment needs to be locked off for maintenance or repair. The tag's clear messaging helps prevent accidental operation, ensuring worker safety.
Features and Benefits
Material: Polyvinyl construction ensures durability and resistance to environmental factors.
Legend Colour: Red and white colours offer high visibility for easy identification.
Shape: Rectangular design allows for easy attachment and readability.
Tag Message: Includes fields for extinguisher number and type, aiding in organised record-keeping.
Quantity Per Package: Supplied in packs of 10, providing ample supply for multiple extinguishers.
Legend Colour: Red and white colours offer high visibility for easy identification.
Shape: Rectangular design allows for easy attachment and readability.
Tag Message: Includes fields for extinguisher number and type, aiding in organised record-keeping.
Quantity Per Package: Supplied in packs of 10, providing ample supply for multiple extinguishers.
Applications
Industrial settings
Outdoor environments
Outdoor environments
Additional Information
Dimensions: 143 mm length and 80 mm width for optimal space to Record maintenance details.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 40 x 'Do Not Operate' Lockout Tag
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 20 x 'Do Not Operate' Lockout Tag
- Master Lock 12 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag

