Subtotal (1 kit)*
MYR2,190.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR2,190.48 |
*price indicative
- RS Stock No.:
- 710-518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Station | |
| Number of Padlocks | 10 | |
| Width | 432mm | |
| Height | 597mm | |
| Colour | Red, White | |
| Material | 4mm Aluminium Composite Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Station | ||
Number of Padlocks 10 | ||
Width 432mm | ||
Height 597mm | ||
Colour Red, White | ||
Material 4mm Aluminium Composite Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 10-Padlock Lockout Station, 4mm Aluminium Composite Panel
This RS PRO lockout station is designed to securely store and organise lockout devices, ensuring safety and compliance in industrial environments. With a robust construction and ample capacity, it is Ideal for managing lockout procedures efficiently.
Features and Benefits
10 Padlock Capacity: Allows for the secure storage of multiple lockout devices.
4mm Aluminium Composite Panel: Offers durability and resistance to wear and tear.
Compact Design: Facilitates easy installation and accessibility in limited spaces.
Red and White Colour: Enhances visibility and identification in busy environments.
4mm Aluminium Composite Panel: Offers durability and resistance to wear and tear.
Compact Design: Facilitates easy installation and accessibility in limited spaces.
Red and White Colour: Enhances visibility and identification in busy environments.
Applications
Manufacturing Facilities
Industrial Plants
Maintenance Workshops
Energy and Utilities
Industrial Plants
Maintenance Workshops
Energy and Utilities
Additional Information
Complies with standard lockout procedures to ensure workplace safety.
Suitable for various padlock types and sizes.
Designed for easy wall mounting.
Suitable for various padlock types and sizes.
Designed for easy wall mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

