RS PRO 5 Door Steel Light Grey Storage Locker, 1.8 m x 300 mm x 300 mm
- RS Stock No.:
- 833-2923
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2,267.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR2,267.44 |
| 5 + | MYR1,866.11 |
*price indicative
- RS Stock No.:
- 833-2923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 5 | |
| Product Type | Storage Locker | |
| External Height | 1.8m | |
| External Width | 300mm | |
| External Depth | 300mm | |
| Ventilated | No | |
| Material | Steel | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 5 | ||
Product Type Storage Locker | ||
External Height 1.8m | ||
External Width 300mm | ||
External Depth 300mm | ||
Ventilated No | ||
Material Steel | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 5 Door Storage/Steel Locker
When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the cloak-room or the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is the ability to move it as you desire, and on top of that, you are getting the item assembled so you can enjoy it right away. Those Metal Lockers are compact, which means it is a perfect fit for schools, colleges, gymnasiums, garage or home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO 5 Door Storage/Steel Locker manufactured from cold rolled mild steel with an epoxy powder-coated finish. The Locker is fully coated in a light grey colour to create a neutral look. The riveted and welded construction provides a solid shelf where you can keep your belongings. The modular structure means easy fitting and arrangement to support your storage requirements. It is worth to mention that less than 2 mm gap between door and frame for protection against leverage and forced entry conforms to BS 4680 standards. This 5 Door Locker has an air vent system with an external height of 1800 mm and an external depth and width of 300 mm. To make identification of the Locker quick and easy, the Cabinet has a lock plate cover for numbering or names. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide so that you can purchase with confidence.
Features and Benefits
Application
The Door Steel Locker has almost endless possibilities of where to utilize it, but the most common are as follows:
Frequently asked questions
How to clean a Metal Locker?
To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662
What should you take into a discussion when selecting/buying Door Locker?
Before the purchase, there are at least two things to consider, such as:
1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.
2. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 5 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 6 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300 mm
- RS PRO 3 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300 mm
- RS PRO 5 Door Steel Red Storage Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 5 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 4 Door Steel Light Grey Locker, 1800 mm x 300 mm x 380 mm
- RS PRO 1 Door Steel Light Grey Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 3 Door Steel Red Storage Locker, 1800 mm x 300 mm x 450 mm

