RS PRO 8 Door Ventilated Mild Steel Blue Locker, 1.8 m x 300 mm x 450 mm
- RS Stock No.:
- 113-4501
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR2,837.64
- RS Stock No.:
- 113-4501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 8 | |
| Product Type | Locker | |
| External Height | 1.8m | |
| Number of Compartments | 8 | |
| External Width | 300mm | |
| External Depth | 450mm | |
| Ventilated | Yes | |
| Material | Mild Steel | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 8 | ||
Product Type Locker | ||
External Height 1.8m | ||
Number of Compartments 8 | ||
External Width 300mm | ||
External Depth 450mm | ||
Ventilated Yes | ||
Material Mild Steel | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 8 Door Vented Mild Steel Blue Locker, 1800 mm x 300 mm x 450 mm
Do you need to charge your devices while also keeping them safe? Each compartment of this eight-door RS PRO steel locker features a standard three-pin socket, giving you a secure place to charge your tools.
To keep the compartments from overheating, the locker has a perforated steel door. There's no risk of electric shock as each door is individually earthed to the locker's body. To minimise the quantities of germs on contact surfaces, the locker is covered with BioCote® microbial powder. A cam lock on each compartment secures your gadgets or tools while they charge.
This locker has been tested for safety and durability as part of the RS PRO line. You'll commonly find it in maintenance workplaces, where it's frequently used to charge cordless tools.
Features and Benefits
Related links
- RS PRO 6 Door Ventilated Mild Steel Blue Locker, 1800 mm x 300 mm x 450 mm
- AKAZE 2 Door Ventilated Light Grey 1800 mm x 300 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Light Grey 1800 mm x 300 mm x 500 mm
- RS PRO 5 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450 mm
- RS PRO 3 Door Steel Blue Storage Locker, 1800 mm x 300 mm x 450 mm
- AKAZE 4 Door Ventilated Light Grey 1800 mm x 600 mm x 500 mm
- AKAZE 6 Door Ventilated Light Grey 1800 mm x 900 mm x 500 mm
- AKAZE 2 Door Ventilated Metal Light Grey 1800 mm x 800 mm x 500 mm


