Powerprove DC110/3/PWR Resistive Portable Load Bank, 3kW, 0.6 → 120 A
- RS Stock No.:
- 172-0984
- Mfr. Part No.:
- DC110/3/PWR
- Manufacturer:
- Powerprove
Subtotal (1 unit)*
MYR28,987.75
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,987.75 |
*price indicative
- RS Stock No.:
- 172-0984
- Mfr. Part No.:
- DC110/3/PWR
- Manufacturer:
- Powerprove
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powerprove | |
| Test Voltage | 20 → 28V dc | |
| Power Rating | 3kW | |
| Input Voltage | 28V dc | |
| Current Range | 0.6 → 120 A | |
| Peak Current | 120A | |
| Fixed Section Current | 5 A, 10 A, 20 A, 2 x 40A | |
| Variable Section Current | 0.6 → 5A | |
| Height | 500mm | |
| Width | 400mm | |
| Depth | 200mm | |
| Dimensions | 400 x 200 x 500mm | |
| Weight | 10kg | |
| IP Rating | IP20 | |
| Voltage | Single | |
| Cable Length | 2.4m | |
| Load Bank Type | Resistive | |
| Select all | ||
|---|---|---|
Brand Powerprove | ||
Test Voltage 20 → 28V dc | ||
Power Rating 3kW | ||
Input Voltage 28V dc | ||
Current Range 0.6 → 120 A | ||
Peak Current 120A | ||
Fixed Section Current 5 A, 10 A, 20 A, 2 x 40A | ||
Variable Section Current 0.6 → 5A | ||
Height 500mm | ||
Width 400mm | ||
Depth 200mm | ||
Dimensions 400 x 200 x 500mm | ||
Weight 10kg | ||
IP Rating IP20 | ||
Voltage Single | ||
Cable Length 2.4m | ||
Load Bank Type Resistive | ||
- COO (Country of Origin):
- GB
Cressalls range of 3kW portable load banks are designed for testing 28V and 50V DC systems, such as batteries and uninterruptible power supplies (UPSs), with fully variable current control. The load banks are fan-cooled with twin 150mm axial fans, helping to ensure a compact design, and fitted with DC shunts for accurate current monitoring. The fan supply is taken from the test load itself. Units are fitted with over temperature protection. To reduce weight enclosures are manufactured from aluminium. They are fitted with a carrying handle on the removable lid, which is used for cable storage. Load banks are supplied with two power cables with quick release connectors.
Compact
Self-contained
Fully variable
Portable
Self-contained
Fully variable
Portable
Related links
- Powerprove AC6-PWR Resistive Portable Load Bank 0 → 100 A
- Powerprove AC6-230-PWR Resistive Portable Load Bank 0 → 100 A
- Load Banks
- Arcol FFLB-3KW 230V Resistive Rack Mounted Load Bank 1.08 → 13 A
- Arcol FFLB-3KW 110V Resistive Rack Mounted Load Bank 2.3 → 27.3 A
- Arcol FFLB-5KW 110V Resistive Rack Mounted Load Bank 2.3 → 45.5 A
- Arcol FFLB-1KW 230V Resistive Rack Mounted Load Bank 1.08 → 4.3 A
- Arcol FFLB-5KW 230V Resistive Rack Mounted Load Bank 1.08 → 21.7 A
