Elesa Level Indicator G 1-1/4 in 14541, G

N

Subtotal (1 pack of 10 units)*

MYR496.44

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR496.44MYR49.644

*price indicative

RS Stock No.:
830-669
Mfr. Part No.:
14541
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Level Indicator

Connection Thread Standard

G

Connection Thread Size

G 1-1/4 in

Maximum Operating Temperature

100°C

Body Material

Polyamide Based Technopolymer

Seal Material

Nitrile Rubber (NBR)

Series

HGFT

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Oil level sight glass is manufactured from polyamide based technopolymer, providing durability and reliable performance in industrial applications. Its transparent design allows clear monitoring of fluid levels, while the robust construction ensures long term use under demanding conditions.

Polyamide based technopolymer construction ensures durability

Glossy finish improves surface quality

Enables clear monitoring of oil levels

Suitable for industrial fluid level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy