Toshiba TC74ACT240F(F) Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

MYR101.40

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 120MYR4.056
125 - 245MYR3.748
250 +MYR3.614

*price indicative

Packaging Options:
RS Stock No.:
542-0162P
Mfr. Part No.:
TC74ACT240F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

ACT

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

12.8 x 5.3 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
JP

74ACT Family, Toshiba


Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL


74ACT Family