Texas Instruments MAX3232CDW Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 121-9080
- Mfr. Part No.:
- MAX3232CDW
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9080
- Mfr. Part No.:
- MAX3232CDW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type SOIC | ||
Input Type Single Ended | ||
Mount Type Surface | ||
- COO (Country of Origin):
- TH
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232ID Line Transceiver, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232IDW Line Transceiver, 16-Pin SOIC
- Texas Instruments MAX3232CDR 2-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- NVE IL3122E Line Transceiver Non-Inverting, 16-Pin SOIC
- Texas Instruments Line Transceiver, 16-Pin TSSOP
