MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- RS Stock No.:
- 888-579
- Mfr. Part No.:
- SP3232EEY-L/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR30.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR6.00 | MYR30.00 |
| 50 - 245 | MYR4.86 | MYR24.30 |
| 250 - 495 | MYR3.72 | MYR18.60 |
| 500 + | MYR3.294 | MYR16.47 |
*price indicative
- RS Stock No.:
- 888-579
- Mfr. Part No.:
- SP3232EEY-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 4 | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3232E | |
| Width | 5.6mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 2mm | |
| Length | 7.5mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 4 | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Series SP3232E | ||
Width 5.6mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 2mm | ||
Length 7.5mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear Transceiver provides RS-232 solutions designed for portable applications, ensuring reliable communication with low power consumption from a single power supply. It operates efficiently within a voltage range of +3.0V to +5.5V.
Delivers a high-efficiency charge pump requiring only 0.1μF capacitors for operation
Ensures compatibility with EIA/TIA-232 standards down to 2.7V power sources
Features enhanced ESD protection with ±15kV for the Human Body Model
Includes a low-power shutdown mode, reducing current consumption to under 1μA
Related links
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP213EEA-L/TR 4-Channel Transceiver, 28-Pin SSOP-24
- MaxLinear SP3243EBEY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EEY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
