MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP

N

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

MYR4,920.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1500 +MYR3.28MYR4,920.00

*price indicative

RS Stock No.:
888-574
Mfr. Part No.:
SP3232EEA-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Transceiver

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels

4

IC Type

Transceiver

Input Type

Analogue Voltage

Mount Type

Surface

Package Type

SSOP

Pin Count

16

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

85°C

Width

5.6mm

Height

2mm

Length

7.5mm

Series

SP3232E

Standards/Approvals

IEC 61000-4-2

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
TW
The MaxLinear Transceiver designed for efficient communication, delivering true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. It is Ideal for battery-powered and portable applications.

Meets EIA / TIA-232 standards for reliable connectivity

Offers a low power shutdown mode, conserving battery life

Provides a maximum transmission rate of 250kbps under load

Features enhanced ESD protection of ±15kV for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy