MaxLinear SP3078EEN-L/TR Transceiver, 8-Pin NSOIC
- RS Stock No.:
- 888-568
- Mfr. Part No.:
- SP3078EEN-L/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR6,600.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR2.64 | MYR6,600.00 |
*price indicative
- RS Stock No.:
- 888-568
- Mfr. Part No.:
- SP3078EEN-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Transceiver | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | SP3078E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Transceiver | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.3V | ||
Maximum High Level Output Current 250mA | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series SP3078E | ||
Standards/Approvals IEC 61000-4-2 | ||
Width 3.9mm | ||
Automotive Standard No | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- TW
The MaxLinear High-speed transceiver designed for reliable differential line communication in RS-485 and RS-422 applications, ensuring robust performance in multi-point bus systems.
Provides ±15kV ESD protection for enhanced reliability
Operates at a low power of 3.3V for efficiency
Supports data rates up to 16Mbps for fast communication
Features built-in thermal shutdown for protection against excessive power dissipation
Includes receiver-failsafe protection for open or terminated lines
Related links
- MaxLinear SP3078EEN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3485EN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3485CN-L/TR Transceiver, 8-Pin NSOIC
- MaxLinear SP3078EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear MXL83101E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83111E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83121E-ADA-R Transceiver 8-Pin NSOIC
- MaxLinear MXL83122E-ADA-R Transceiver 8-Pin NSOIC
