Analog Devices ADM3202ARNZ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 412-721
- Mfr. Part No.:
- ADM3202ARNZ
- Manufacturer:
- Analog Devices
View all Line Interface ICs
5 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR20.00
units | Per Unit | Per Pack* |
5 - 20 | MYR20.00 | MYR100.00 |
25 + | MYR16.46 | MYR82.30 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 412-721
- Mfr. Part No.:
- ADM3202ARNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |