STMicroelectronics L6360, Line Transceiver, I2C, 18 → 32.5 V, 26-Pin VFQFPN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
163-9761P
Mfr. Part No.:
L6360
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

VFQFPN

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Pin Count

26

Dimensions

3.5 x 5 x 0.95mm

Height

0.95mm

Width

5mm

Length

3.5mm

The L6360 is a monolithic IO-Link master port supporting COM1 (4.8 kbaud), COM2 (38.4 kbaud) and COM3 (230.4 kbaud) modes. The C/QO output stage is programmable: high-side, low-side or push-pull, also cut-off current, cut-off current delay time, and restart delay are programmable. Cut-off current and cut-off current delay time, combined with thermal shutdown and automatic restart, protect the device against overload and short-circuit. C/QO and L+ output stages are able to drive resistive, inductive and capacitive loads.

Supply voltage from 18 V to 32.5 V
Programmable output stages:high-side, low-side or push-pull (< 2 Ω)
Up to 500 mA L+ protected high-side driver
COM1, COM2 and COM3 mode supported
Additional IEC61131-2 type 1 input
Short-circuit and overcurrent output protection through current limitation and programmable cut-off current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy