Telemecanique Sensors 9007 Series Plunger Limit Switch, 2 NO/2 NC, IP20, Plastic Housing, 600V ac, 10A
- RS Stock No.:
- 814-8567
- Mfr. Part No.:
- 9007CO3
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-8567
- Mfr. Part No.:
- 9007CO3
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP20 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 9007 | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -28.89°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 63.5mm | |
| Width | 29mm | |
| Depth | 21mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Operating Force | 0.75lb | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP20 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 9007 | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -28.89°C | ||
Maximum Operating Temperature 85°C | ||
Length 63.5mm | ||
Width 29mm | ||
Depth 21mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Operating Force 0.75lb | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Square D, 9007C Series Compact
The 90007C range of limit switches offers a wide selection of options to choose from, including actuator type, contact configuration and body type. They all come enclosed in a heavy duty metal body made from zinc. Contacts are snap action with a one or two programmable direction lateral approach. Mechanical durability of 10,000,000 cycles.
Standards
NEMA 13 conforming to Nema type 250
NEMA 12 conforming to Nema type 250
NEMA 6P conforming to Nema type 250
NEMA 6 conforming to Nema type 250
NEMA 4 conforming to Nema type 250
NEMA 2 conforming to Nema type 250
NEMA 1 conforming to Nema type 250
IP67 conforming to IEC 60529
IP20 conforming to IEC 60529
NEMA 12 conforming to Nema type 250
NEMA 6P conforming to Nema type 250
NEMA 6 conforming to Nema type 250
NEMA 4 conforming to Nema type 250
NEMA 2 conforming to Nema type 250
NEMA 1 conforming to Nema type 250
IP67 conforming to IEC 60529
IP20 conforming to IEC 60529
Related links
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 600V ac, 15A
- Siemens 3SE5 Series Plunger Limit Switch IP20 400V ac, 10A
- Telemecanique Sensors 9007 Series Coil Spring Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- Siemens 3SE5 Series Plunger Limit Switch IP20 Plastic Housing 10A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A
