Omron Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max
- RS Stock No.:
- 794-9104
- Mfr. Part No.:
- Z-15GQ55-B
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR96.83
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR96.83 |
**price indicative
- RS Stock No.:
- 794-9104
- Mfr. Part No.:
- Z-15GQ55-B
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Actuator Type | Plunger | |
Pole and Throw Configuration | SPDT | |
Normal State Configuration | NO/NC | |
IP Rating | IP00 | |
Maximum Current | 15A | |
Housing Material | Thermosetting Resin | |
Maximum AC Voltage | 500V | |
Maximum DC Voltage | 250V | |
Action Type | Snap Action | |
Length | 49.2mm | |
Width | 24.2mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -15°C | |
Depth | 17.45mm | |
Mechanical Life | 20000000Operations | |
Mounting Orientation | Front, Panel | |
Select all | ||
---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP00 | ||
Maximum Current 15A | ||
Housing Material Thermosetting Resin | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 250V | ||
Action Type Snap Action | ||
Length 49.2mm | ||
Width 24.2mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -15°C | ||
Depth 17.45mm | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Front, Panel | ||
Related links
- Omron Plunger Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Z Series Plunger Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Z-15 Series Plunger Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Plunger Limit Switch IP62 Thermosetting Resin Housing 15A Max
- Omron Z Series Roller Plunger Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Z Series Spring Plunger Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Z Series Lever Limit Switch IP00 Thermosetting Resin Housing 15A Max
- Omron Lever Limit Switch IP00 Thermosetting Resin Housing 15A Max