Omron D4V Series Adjustable Roller Lever Limit Switch, NO + NC, IP65, 250V, 5A
- RS Stock No.:
- 752-9577
- Mfr. Part No.:
- D4V-8108Z BY OMZ
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR604.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.38 |
*price indicative
- RS Stock No.:
- 752-9577
- Mfr. Part No.:
- D4V-8108Z BY OMZ
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | NO + NC | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Series | D4V | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL | |
| Length | 82.3mm | |
| Depth | 25.4mm | |
| Width | 27.8mm | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 7.84N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration NO + NC | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Series D4V | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL | ||
Length 82.3mm | ||
Depth 25.4mm | ||
Width 27.8mm | ||
Mechanical Life 10000000Operations | ||
Operating Force 7.84N | ||
- COO (Country of Origin):
- CN
D4V Small Limit Switch
Omron small vertical limit switches
Structure enables the Terminal section to be fully opened for easy wiring
RoHS complaint.
IP65
Related links
- Omron HL-5000 Series Adjustable Roller Lever Limit Switch 250V ac
- Omron Roller Lever Limit Switch IP65 250V ac Max dc 400mA Max
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 250V
- Honeywell Technologies GXA Series Adjustable Roller Lever Limit Switch Die Cast Zinc Housing 4A
- Omron WLCA Series Adjustable Roller Lever Limit Switch 500V ac
- Omron WL-N/WLG Series Adjustable Roller Lever Limit Switch 500V ac
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67, Plastic Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 4A
