Bernstein AG ENM2 Series Lever Limit Switch, IP65, Metal Housing
- RS Stock No.:
- 410-7240
- Mfr. Part No.:
- 6087387019
- Manufacturer:
- Bernstein AG
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 410-7240
- Mfr. Part No.:
- 6087387019
- Manufacturer:
- Bernstein AG
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Terminal Type | Lever Terminal | |
| Series | ENM2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Terminal Type Lever Terminal | ||
Series ENM2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein AG ENM2 Series Plunger Limit Switch IP65 250V ac, 10A
- Omron HL-5000 Series Roller Plunger Limit Switch IP65, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65, Metal Housing
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKL Series Roller Lever Limit Switch IP65 240V ac, 3A
- Omron HL-5000 Series Coil Spring Limit Switch IP65 250V ac, 5A
- Omron HL-5000 Series Roller Lever Limit Switch IP65 250V ac
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch IP65 240V ac, 1.5A
