Eaton Rotary Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V
- RS Stock No.:
- 276-6631
- Mfr. Part No.:
- 266152 LSM-11S/RL
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR753.67
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR376.835 | MYR753.67 |
*price indicative
- RS Stock No.:
- 276-6631
- Mfr. Part No.:
- 266152 LSM-11S/RL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cage Clamp | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, UL 508, CE | |
| Depth | 110mm | |
| Width | 31mm | |
| Length | 33.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cage Clamp | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, UL 508, CE | ||
Depth 110mm | ||
Width 31mm | ||
Length 33.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Safety position switch has rotary lever type control element. The switch enclosure has yellow colour cover. This switch perform quick break switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Snap action contact
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Rotary Limit Switch IP67 Metal Housing, 400V
- Eaton Rotary Limit Switch IP67 Plastic Housing, 400V
- Eaton Rotary Limit Switch IP66 Metal Housing, 400V
- Eaton Rod Limit Switch IP67 Metal Housing, 400V
- Eaton Spring Lever Limit Switch IP67 Metal Housing, 400V
- Eaton Roller Plunger Limit Switch IP66 Metal Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Metal Housing, 400V
- Eaton LS-Titan Series Plunger Limit Switch IP67 Metal Housing 6A
