Eaton Rotary Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V
- RS Stock No.:
- 276-6483
- Mfr. Part No.:
- 106788 LS-S11/P
- Manufacturer:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR505.12
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR252.56 | MYR505.12 |
*price indicative
- RS Stock No.:
- 276-6483
- Mfr. Part No.:
- 106788 LS-S11/P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Standard | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Width | 31mm | |
| Length | 33.5mm | |
| Standards/Approvals | UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Standard | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Width 31mm | ||
Length 33.5mm | ||
Standards/Approvals UL 508, RoHS, IEC/EN 60947-5, IEC/EN 60947, CSA, CE | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 8000000Cycles | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has roller plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Rotary Limit Switch IP67 Plastic Housing, 400V
- Eaton Rotary Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 400V
- Eaton Roller Lever Limit Switch IP67 Plastic Housing, 400V
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Roller Lever Limit Switch IP67 400V, 6A
- Eaton Plunger Limit Switch IP66 Plastic Housing, 400V
- Eaton Roller Lever Limit Switch IP66 Plastic Housing, 400V
