Omron D4B Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V

Subtotal (1 unit)*

MYR532.74

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR532.74

*price indicative

RS Stock No.:
214-7517
Mfr. Part No.:
D4B-2A15N
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4B

Minimum Operating Temperature

-30°C

Switching AC Voltage

400V

Maximum Operating Temperature

80°C

Standards/Approvals

UL, RoHS, CSA, CE, CCC

Width

50mm

Length

72mm

Depth

30mm

Hazardous Area Certification

NO

Conduit Entry

G 1/2

Mounting Orientation

Multi Directional

Mechanical Life

10000000Cycles

Operating Force

9.41N

The Omron safety limit switch has roller lever. It has slow action. It has 10 A retted current.

It has head seal structure to strengthened to improve seal properties

Safety of lever settings ensured

Related links