Telemecanique Sensors 9007 Series Spring Lever Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 179-6080
- Mfr. Part No.:
- 9007C54B2M11
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6080
- Mfr. Part No.:
- 9007C54B2M11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Lever | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw Clamp | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -20°F | |
| Maximum Operating Temperature | +185°F | |
| Depth | 102.11mm | |
| Length | 39.37mm | |
| Width | 63.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Lever | ||
IP Rating IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw Clamp | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -20°F | ||
Maximum Operating Temperature +185°F | ||
Depth 102.11mm | ||
Length 39.37mm | ||
Width 63.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
9011 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
9011 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
Related links
- Telemecanique Sensors 9007 Series Spring Lever Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Heavy Duty Series Wobble Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP65 600V ac, 15A
