RS PRO Lever Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

N

Subtotal (1 unit)*

MYR139.40

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.40

*price indicative

RS Stock No.:
830-150
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Lever

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Thermoplastic

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Series

RS PRO

Switching DC Voltage

250V

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

46mm

Length

117.5mm

Standards/Approvals

IEC 60947-5-1

Width

22mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Operating Force

0.1nm

Mounting Orientation

Side

COO (Country of Origin):
IT
The RS PRO Limit Switch is a precision detection device designed for ensuring the correct positioning and travel limits in various applications.

Snap action contacts ensure reliable operation with a maximum frequency of 3600 operations/hour

Thermoplastic external coating provides durability in various environments

Cable connection accommodates 0.75 to 2.5 mm2, facilitating easy installation

IP65 rating ensures protection against dust and water ingress, enhancing longevity

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy