Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1 NO/1 NC, IP68, IP67, IP66, Zinc Alloy Housing, 240V ac,

Subtotal (1 unit)*

MYR434.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR434.62

*price indicative

RS Stock No.:
434-702
Mfr. Part No.:
XCMD2121L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP68, IP67, IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable Connector

Switching Current

1.5A

Series

XCMD

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14

Depth

50mm

Length

16mm

Width

30mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

2.5N

COO (Country of Origin):
ID
The Telemecanique Sensors Limit switch with thermoplastic roller lever plunger is configured horizontally. It features 1 normally closed (NC) and 1 normally open (NO) contact with a snap action mechanism. The switch includes a 1-meter connection cable for easy installation.

IP66 conforming to IEC 60529

IP67 conforming to IEC 60529

IP68 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy